Microchip ATF750LVC-15PU, CPLD ATF750LVC EEPROM 10 Cells, 22 I/O, 15ns, ISP, 24-Pin PDIP
- RS Stock No.:
- 177-1514
- Mfr. Part No.:
- ATF750LVC-15PU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-1514
- Mfr. Part No.:
- ATF750LVC-15PU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATF750LVC | |
| Number of Macro Cells | 10 | |
| Number of User I/Os | 22 | |
| Memory Type | EEPROM | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay | 15ns | |
| Individual Output Enable Control | Yes | |
| Dimensions | 32.13 x 7.11 x 4.95mm | |
| Height | 2.35mm | |
| Length | 15.6mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 3 V | |
| Re-programmability Support | Yes | |
| Width | 7.11mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATF750LVC | ||
Number of Macro Cells 10 | ||
Number of User I/Os 22 | ||
Memory Type EEPROM | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type PDIP | ||
Pin Count 24 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay 15ns | ||
Individual Output Enable Control Yes | ||
Dimensions 32.13 x 7.11 x 4.95mm | ||
Height 2.35mm | ||
Length 15.6mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 3 V | ||
Re-programmability Support Yes | ||
Width 7.11mm | ||
This high-performance CMOS complex programmable logic device (CPLD) uses Atmel's proven electrically erasable technology. It is twice as powerful as most other 24-pin PLDs. Increased product terms, sum terms, flip-flops, and output logic configurations translate into more usable gates. High-speed logic and uniform predictable delays guarantee fast in-system performance.
Features:
3.0V to 5.5V Operating Range
Advanced Low-voltage Electrically-erasable Programmable Logic Device
User-controlled Power-down Pin Option
in-controlled Standby Power (10μA Typical)
Well-suited for Battery Powered Systems
10ns Maximum Propagation Delay
CMOS and TTL Compatible Inputs and Outputs
Latch Feature Hold Inputs to Previous Logic States
Advanced Electrically-erasable Technology
Reprogrammable
3.0V to 5.5V Operating Range
Advanced Low-voltage Electrically-erasable Programmable Logic Device
User-controlled Power-down Pin Option
in-controlled Standby Power (10μA Typical)
Well-suited for Battery Powered Systems
10ns Maximum Propagation Delay
CMOS and TTL Compatible Inputs and Outputs
Latch Feature Hold Inputs to Previous Logic States
Advanced Electrically-erasable Technology
Reprogrammable
