Xilinx XC95144XL-10TQG144I, CPLD XC9500XL Flash 144 Cells, 117 I/O, 8 Labs, ISP, 144-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
173-2065
Mfr. Part No.:
XC95144XL-10TQG144I
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

XC9500XL

Number of Macro Cells

144

Number of User I/Os

117

Memory Type

Flash

Number of Logic Blocks/Elements

8

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Maximum Operating Temperature

+85 °C

Pin Count

144

Minimum Operating Temperature

-40 °C

Individual Output Enable Control

Yes

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Supply Voltage

3.6 V

Width

20mm

Minimum Operating Supply Voltage

3 V