Xilinx XC9572XL-10TQG100C, CPLD XC9500XL Flash 72 Cells, 72 I/O, 4 Labs, ISP, 100-Pin TQFP
- RS Stock No.:
- 173-2055
- Mfr. Part No.:
- XC9572XL-10TQG100C
- Brand:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2055
- Mfr. Part No.:
- XC9572XL-10TQG100C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | XC9500XL | |
| Number of Macro Cells | 72 | |
| Number of User I/Os | 72 | |
| Memory Type | Flash | |
| Number of Logic Blocks/Elements | 4 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Individual Output Enable Control | Yes | |
| Dimensions | 14 x 14 x 1.4mm | |
| Height | 1.4mm | |
| Length | 14mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 14mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name XC9500XL | ||
Number of Macro Cells 72 | ||
Number of User I/Os 72 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 4 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Individual Output Enable Control Yes | ||
Dimensions 14 x 14 x 1.4mm | ||
Height 1.4mm | ||
Length 14mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 14mm | ||
Minimum Operating Supply Voltage 3 V | ||
