Xilinx XC9536XL10VQG44C, CPLD XC9500XL Flash 36 Cells, 34 I/O, 2 Labs, ISP, 44-Pin VTQFP
- RS Stock No.:
- 173-2052
- Mfr. Part No.:
- XC9536XL10VQG44C
- Brand:
- Xilinx
Stock information currently inaccessible
- RS Stock No.:
- 173-2052
- Mfr. Part No.:
- XC9536XL10VQG44C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | XC9500XL | |
| Number of Macro Cells | 36 | |
| Number of User I/Os | 34 | |
| Memory Type | Flash | |
| Number of Logic Blocks/Elements | 2 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | VTQFP | |
| Pin Count | 44 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Individual Output Enable Control | Yes | |
| Dimensions | 10 x 10 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 10mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name XC9500XL | ||
Number of Macro Cells 36 | ||
Number of User I/Os 34 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 2 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type VTQFP | ||
Pin Count 44 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Individual Output Enable Control Yes | ||
Dimensions 10 x 10 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 10mm | ||
Minimum Operating Supply Voltage 3 V | ||
Width 10mm | ||
