Altera 5M570ZT100C4N, CPLD MAX V Flash 440 Cells, 74 I/O, 570 Labs, 9.5ns, ISP, 100-Pin TQFP
- RS Stock No.:
- 170-3006
- Mfr. Part No.:
- 5M570ZT100C4N
- Brand:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3006
- Mfr. Part No.:
- 5M570ZT100C4N
- Brand:
- Altera
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | MAX V | |
| Number of Macro Cells | 440 | |
| Number of User I/Os | 74 | |
| Memory Type | Flash | |
| Number of Logic Blocks/Elements | 570 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | 0 °C | |
| Propagation Delay | 9.5ns | |
| Individual Output Enable Control | Yes | |
| Dimensions | 16 x 16mm | |
| Maximum Operating Supply Voltage | 1.89 V | |
| Length | 16mm | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Propagation Delay Test Condition | 10pF | |
| Width | 16mm | |
| Re-programmability Support | Yes | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name MAX V | ||
Number of Macro Cells 440 | ||
Number of User I/Os 74 | ||
Memory Type Flash | ||
Number of Logic Blocks/Elements 570 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay 9.5ns | ||
Individual Output Enable Control Yes | ||
Dimensions 16 x 16mm | ||
Maximum Operating Supply Voltage 1.89 V | ||
Length 16mm | ||
Minimum Operating Supply Voltage 1.71 V | ||
Propagation Delay Test Condition 10pF | ||
Width 16mm | ||
Re-programmability Support Yes | ||
- COO (Country of Origin):
- US
