Altera EPM570T100C5N, CPLD MAX II Flash 440 Cells, 76 I/O, 57 Labs, ISP, 100-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
169-5513
Mfr. Part No.:
EPM570T100C5N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

MAX II

Number of Macro Cells

440

Number of User I/Os

76

Memory Type

Flash

Number of Logic Blocks/Elements

57

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1mm

Height

1mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.375 V

Width

14mm

Re-programmability Support

Yes