Sensata / Cynergy3, RSF64EXS Series Extension Tube for Use with RSF64 Series Float Switches
- RS Stock No.:
- 211-991
- Mfr. Part No.:
- RSF64EXT
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)*
£24.86
(exc. VAT)
£29.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
- Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.86 |
*price indicative
- RS Stock No.:
- 211-991
- Mfr. Part No.:
- RSF64EXT
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Extension Tube | |
| Accessory Type | Extension Tube | |
| For Use With | RSF64 Series Float Switches | |
| Series | RSF64EXS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Extension Tube | ||
Accessory Type Extension Tube | ||
For Use With RSF64 Series Float Switches | ||
Series RSF64EXS | ||
Standards/Approvals No | ||



Sensata Cynergy3 Extension Tube, For Use With RSF64 Series, PVC - RSF64EXT Series - RSF64EXT
Add extra reach to your float switch with this extension tube from Sensata Cynergy3. The tube measures 306mm in length, and you can add up to three of them to your switch to achieve a maximum insertion depth of 1,340mm. The tube is made of class 7 PVC, which is resistant to most acids, oxidants and salts for use in demanding applications. A nitrile rubber seal helps to prevent leaks to maintain the efficiency of your system. Float switch extension tubes like this one are commonly used inside deep water tanks.
Features & Benefits
• Wide operating temperature range of -20°C to +75°C for use in demanding environments
• Compatible with float switches from the RSF64 series for ease of assembly
What's a float switch used for?
A float switch detects the level of water in a container, such as a tank or well. They can be set to open or close when liquid reaches a preset level, helping to prevent overfilling and underfilling.
How should I fit a vertical float switch?
To fit a vertical float switch, attach it through the top or bottom of your tank. For safe use, be sure to position the mounting thread and cable entry above the highest level of the liquid.
Related links
- Sensata / Cynergy3 RSF64EXS Series Vertical Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 RSF64 Series Internal Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 ISO 9001 Standard
- Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch 1m Cable 300V ac Max, 300V
- Sensata / Cynergy3 SSH66TE Series Horizontal Float Switch NO/NC 24 V dc dc Max
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
