Bosch Rexroth Grey PVC Cover Strip, 8mm Groove Size, 2m Length

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

£91.41

(exc. VAT)

£109.69

(inc. VAT)

RS Stock No.:
194-7971
Mfr. Part No.:
3842518375
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Colour

Grey

Length

2m

Material

PVC

Product Family

Bosch Rexroth

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Provide clean, finished appearance
Can be used to conceal wires
Prevent accumulation of dirt and debris in the T-slot
Available in several colours
Sold in 2000mm lengths

Note

ESD Conductive

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy