Ruland MSPX-14-14-F Rigid Shaft Coupling, 34 mm OD, Black Oxide Steel, 200 Nm
- RS Stock No.:
- 449-0429
- Mfr. Part No.:
- MSPX-14-14-F
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£70.98
(exc. VAT)
£85.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £70.98 |
| 5 - 9 | £68.14 |
| 10 + | £66.73 |
*price indicative
- RS Stock No.:
- 449-0429
- Mfr. Part No.:
- MSPX-14-14-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Outside Diameter | 34 mm | |
| One/Two Piece | Two Piece | |
| Length | 50mm | |
| Bore Size A | 14mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 14mm | |
| Material | Black Oxide Steel | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 200Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, RoHS | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Outside Diameter 34 mm | ||
One/Two Piece Two Piece | ||
Length 50mm | ||
Bore Size A 14mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 14mm | ||
Material Black Oxide Steel | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 200Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, RoHS | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- US
Steel Couplers with Black Oxide Finish
Related links
- Ruland MCLX-14-14-F Rigid Shaft Coupling Black Oxide Steel, 200 Nm
- Ruland MSPX-16-14-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
- Ruland MSPX-15-14-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
- Ruland MSPC-16-16-F Rigid Shaft Coupling Black Oxide Steel, 200 Nm
- Ruland MCLX-15-15-F Rigid Shaft Coupling Black Oxide Steel, 200 Nm
- Ruland MCLC-16-16-F Rigid Shaft Coupling Black Oxide Steel, 200 Nm
- Ruland MCLC-14-14-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
- Ruland MSPC-14-14-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
