Panasonic Counter LCD
- RS Stock No.:
- 871-8184
- Mfr. Part No.:
- LC4H-R4-DC24V
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-8184
- Mfr. Part No.:
- LC4H-R4-DC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Display Type | LCD | |
| Function | Counter | |
| Display Range | 0 → 9999 | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Display Type LCD | ||
Function Counter | ||
Display Range 0 → 9999 | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
