Omron H7CX Counter, 4 Digit LCD, 10kHz, 24 V dc, 12 → 24 V ac
- RS Stock No.:
- 827-6722
- Mfr. Part No.:
- H7CXA114D1NDC1224AC24
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£279.57
(exc. VAT)
£335.48
(inc. VAT)
- RS Stock No.:
- 827-6722
- Mfr. Part No.:
- H7CXA114D1NDC1224AC24
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24 V dc, 12 → 24 V ac | |
| Count Mode | Seconds | |
| Display Type | LCD | |
| Input Type | No Voltage, Voltage | |
| Function | Counter | |
| Connection Type | 11 Pin Socket | |
| Reset Method | Automatic, External, Manual | |
| Number of Digits | 4 | |
| Mounting Type | Flush Mount, Surface Mount | |
| Output / Interface | SPDT Contact | |
| Count Direction | Bi-Directional | |
| Digit Height | 12 mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 10kHz | |
| Display Range | -999 → 9999 | |
| Minimum Operating Temperature | -10°C | |
| Series | H7CX | |
| Weight | 130g | |
| Measurement Range | -999 → 9999 | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24 V dc, 12 → 24 V ac | ||
Count Mode Seconds | ||
Display Type LCD | ||
Input Type No Voltage, Voltage | ||
Function Counter | ||
Connection Type 11 Pin Socket | ||
Reset Method Automatic, External, Manual | ||
Number of Digits 4 | ||
Mounting Type Flush Mount, Surface Mount | ||
Output / Interface SPDT Contact | ||
Count Direction Bi-Directional | ||
Digit Height 12 mm | ||
Backlighting Yes | ||
Maximum Count Frequency 10kHz | ||
Display Range -999 → 9999 | ||
Minimum Operating Temperature -10°C | ||
Series H7CX | ||
Weight 130g | ||
Measurement Range -999 → 9999 | ||
Maximum Operating Temperature +55°C | ||

