Omron H7ET Counter, Counter, 8 Digit LCD, 1 kHz 240V ac/dc

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
565-911
Mfr. Part No.:
H7ET-NFV1-B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Counter

Count Mode

Increment

Display Type

LCD

Function

Counter

Connection Type

Screw Terminal

Reset Method

External

Number of Digits

8

Mount Type

Flush

Maximum Supply Voltage

240V ac/dc

Count Direction

Up

Minimum Operating Temperature

-10°C

Digit Height

8.6mm

Backlighting

Yes

Maximum Operating Temperature

55°C

Standards/Approvals

EN61010-1, CE, Lloyds, EN61326, IEC61010-1, UL863, CSA C22.2 No.14, VDE0106/P100

Depth

48.5mm

Weight

60g

Maximum Count Frequency

1kHz

Cutout Height

22.2mm

Cutout Width

45mm

Series

H7ET

Minimum Measurement

0

Meter Accuracy

±100 ppm

Maximum Measurement

99999999

COO (Country of Origin):
ID
The Omron Multifunction Counter features a self- powered multifunction totalizer designed for industrial applications requiring reliable counting and totalizing functions. It features a large 8-digit 7-segment LCD display with 8.6 mm character height, ensuring high visibility even in dimly lit environments. The device supports PNP/NPN universal DC voltage inputs, making it versatile for various signal types. A key-protect switch prevents accidental resets, and the replaceable battery allows for long-term use and environmental sustainability.

Key protect switch to prevent faulty reset key operation

Dual operation mode

Front face compatible with NEMA4/IP66

Finger protection terminal block conforms to VDE0106 and Part100

Conforms to UL CSA and CE marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy