MG Chemicals Cotton Cotton Bud, Wood Handle,For use with Clean Room Cleaning, Length 127 mm 50 per case
- RS Stock No.:
- 921-211
- Mfr. Part No.:
- 814-50
- Brand:
- MG Chemicals
Subtotal (1 bag of 50 units)*
£35.17
(exc. VAT)
£42.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £35.17 | £0.703 |
*price indicative
- RS Stock No.:
- 921-211
- Mfr. Part No.:
- 814-50
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Cotton Bud | |
| Application | Clean Room Cleaning | |
| Package Type | Bag | |
| Bud Material | Cotton | |
| Stick Material | Wood | |
| Length | 127mm | |
| Quantity Per Package | 50per case | |
| Head Diameter | 12.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Cotton Bud | ||
Application Clean Room Cleaning | ||
Package Type Bag | ||
Bud Material Cotton | ||
Stick Material Wood | ||
Length 127mm | ||
Quantity Per Package 50per case | ||
Head Diameter 12.7mm | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The MG Chemicals rectangular foam swab designed for precision cleaning tasks across various applications, featuring a robust construction that ensures optimal performance in challenging environments.
Constructed with a polypropylene handle for enhanced durability
Single tip swab designed for effective and delicate cleaning
Non-abrasive tip ensures no damage to sensitive surfaces
Available in packs of 50 for convenience and ease of use
Related links
- MG Chemicals Cotton Cotton BudFor use with Clean Room Cleaning, Length 127 mm 10 per case
- MG Chemicals Cotton Cotton BudFor use with Precision Cleaning, Length 152.4 mm 50 per case
- MG Chemicals Cotton Cotton BudFor use with Electronic Assembly, Length 152.4 mm 50 per case
- MG Chemicals Cotton Cotton BudFor use with Precision Cleaning, Length 152.4 mm 10 per case
- MG Chemicals Cotton Cotton BudFor use with Electronic Equipment Cleaning, Length 152.5 mm 100 per case
- MG Chemicals Cotton Cotton BudFor use with Precision Cleaning, Length 147.6 mm 100 per case
- MG Chemicals Cotton Cotton BudFor use with Electronic Assembly, Length 152.4 mm 10 per case
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 127 mm 50 Per Pack
