Gedore GDA Solution 39050 Cordless Torque Wrench 1/2 in Drive, 70 Nm 1 250 Nm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
277-3634
Mfr. Part No.:
39050
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Cordless Torque Wrench

Torque Range

70 → 250 Nm

Number of Speed Settings

1

Motor Type

Brushless

Drive Shape

Square

Drive Size

1/2in

Display

Yes

Torque Accuracy ±

3%

Maximum Torque Rating

250Nm

Maximum Number of Readings Stored

10000

Minimum Torque Rating

70Nm

Weight

740g

Standards/Approvals

No

Series

GDA Solution

Display Type

Colour Display Screen

COO (Country of Origin):
DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.

Accident prevention due to wireless device

Consistent peak power until battery is completely discharged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy