Gedore 39730 39730 Cordless Torque Wrench 1 in Drive, 300 Nm 1 2200 Nm

Subtotal (1 unit)*

£10,058.16

(exc. VAT)

£12,069.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,058.16

*price indicative

RS Stock No.:
277-3662
Mfr. Part No.:
39730
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Cordless Torque Wrench

Torque Range

300 → 2200 Nm

Number of Speed Settings

1

Motor Type

Brushless

Drive Shape

Square

Display

Yes

Drive Size

1in

Minimum Torque Rating

300Nm

Maximum Torque Rating

2200Nm

Torque Accuracy ±

3%

Maximum Number of Readings Stored

10000

Standards/Approvals

No

Reaction Weight

740g

Series

39730

Display Type

Colour Display Screen

COO (Country of Origin):
DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.

Defined bolting with the torque rotation angle mode

Accident prevention due to wireless device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy