Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm

Image representative of range

Subtotal (1 unit)*

£1,911.03

(exc. VAT)

£2,293.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,911.03

*price indicative

RS Stock No.:
870-726
Mfr. Part No.:
0.602.494.603
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Screwdriver

Torque Range

10 → 30 Nm

Motor Type

Brushless

Drive Shape

Open Head

Handle Type

Angled

Overall Length

577mm

Battery Capacity

4Ah

Battery Voltage

18V

Minimum Torque Rating

10nm

Maximum Torque Rating

30nm

Overall Height

70mm

Weight

2.4kg

Overall Width

77mm

Standards/Approvals

No

Series

0.602.494

Speed

300rpm

COO (Country of Origin):
DE
The Bosch high-performance angle wrench designed for professional use, offering precision screwdriving and enhanced torque capabilities with lithium-ion technology.

Torque range from 10 to 30 Nm for versatile applications

Operational speed between 30 and 300 rpm for optimal performance

Lightweight design at 2.4 kg for easy handling

Enhanced with lithium-ion technology for reliable power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy