Bosch 0.602.494 0.602.494.600 Cordless Screwdriver 2 nm 8 nm
- RS Stock No.:
- 870-723
- Mfr. Part No.:
- 0.602.494.600
- Brand:
- Bosch
Subtotal (1 unit)*
£1,032.81
(exc. VAT)
£1,239.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,032.81 |
*price indicative
- RS Stock No.:
- 870-723
- Mfr. Part No.:
- 0.602.494.600
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Torque Range | 2 → 8 Nm | |
| Drive Shape | Open Head | |
| Handle Type | Angled | |
| Motor Type | Brushless | |
| Overall Length | 468mm | |
| Battery Capacity | 2Ah | |
| Maximum Torque Rating | 8nm | |
| Minimum Torque Rating | 2nm | |
| Battery Voltage | 18V | |
| Weight | 1.7kg | |
| Standards/Approvals | No | |
| Overall Width | 77mm | |
| Overall Height | 70mm | |
| Series | 0.602.494 | |
| Speed | 1100rpm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Torque Range 2 → 8 Nm | ||
Drive Shape Open Head | ||
Handle Type Angled | ||
Motor Type Brushless | ||
Overall Length 468mm | ||
Battery Capacity 2Ah | ||
Maximum Torque Rating 8nm | ||
Minimum Torque Rating 2nm | ||
Battery Voltage 18V | ||
Weight 1.7kg | ||
Standards/Approvals No | ||
Overall Width 77mm | ||
Overall Height 70mm | ||
Series 0.602.494 | ||
Speed 1100rpm | ||
- COO (Country of Origin):
- DE
The Bosch angle wrench designed for precision and efficiency, making it Ideal for a wide range of applications requiring torque adjustments and screwdriving capabilities.
Torque ranges from 2 to 8 Nm for precise screwdriving
Speed capabilities between 110 and 1,100 rpm ensure versatility
Lightweight design at 1.7 kg enhances manoeuvrability during use
Direction of rotation can be adjusted for user convenience
Related links
- Bosch 0.602.494 0.602.494.601 Cordless Screwdriver 2 nm 15 nm
- Bosch 0.602.494 0.602.494.602 Cordless Screwdriver 8 nm 23 nm
- Bosch 0.602.494 0.602.494.608 Cordless Screwdriver 0.5 nm 3 nm
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.606 Cordless Screwdriver 25 nm 60 nm
- Bosch 0.602.494 0.602.494.605 Cordless Screwdriver 20 nm 50 nm
- Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.604 Cordless Screwdriver 15 nm 40 nm
