Dahréntråd 0.35 mm OD Enamelled Copper Wire 0.1 mm²
- RS Stock No.:
- 287-6736
- Distrelec Article No.:
- 155-17-370
- Mfr. Part No.:
- DASOL 1X0.35 MM Ø. 1 HG
- Brand:
- Dahréntråd
Stock information currently inaccessible
- RS Stock No.:
- 287-6736
- Distrelec Article No.:
- 155-17-370
- Mfr. Part No.:
- DASOL 1X0.35 MM Ø. 1 HG
- Brand:
- Dahréntråd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dahréntråd | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.1 mm² | |
| Outside Diameter | 0.35mm | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dahréntråd | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.1 mm² | ||
Outside Diameter 0.35mm | ||
Finish Enamelled | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The copper wire is a high-quality round copper wire that is ideal for various applications. With its technical data compliant with ECI 06-371-10, this wire ensures reliable performance in electrical projects.
High-quality round copper wire
Ideal for electrical projects
Compliant with ECI 06-371-10 standards
Ensures reliable performance
Related links
- Dahréntråd 0.3 mm OD Enamelled Copper Wire 0.071 mm²
- Block 0.1 mm OD Enamelled Copper Wire 0.007 mm² 1144 m Reel
- RS PRO 1.33 mm OD Enamelled Copper Wire 1.25 mm 40 m Reel
- Block 0.5 mm OD Enamelled Copper Wire 0.2 mm² 44 m Reel
- Block 1.12 mm OD Enamelled Copper Wire 1.1 mm² 44 m Reel
- RS PRO 0.22 mm OD Enamelled Copper Wire 0.224 mm 1300 m Reel
- RS PRO 0.62 mm OD Enamelled Copper Wire 0.56 mm 200 m Reel
- Block 0.5 mm OD Enamelled Copper Wire 0.2 mm² 221 m Reel
