STEGO Enclosure Fan, 24V dc, 27.6m³/h
- RS Stock No.:
- 901-0582
- Mfr. Part No.:
- 01925.1-01
- Brand:
- STEGO
Stock information currently inaccessible
- RS Stock No.:
- 901-0582
- Mfr. Part No.:
- 01925.1-01
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Air Flow | 27.6m³/h | |
| Supply Voltage | 24V dc | |
| Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Air Flow 27.6m³/h | ||
Supply Voltage 24V dc | ||
Depth 132mm | ||
- COO (Country of Origin):
- FR
