Schneider Electric Enclosure Cooling Unit, 1200 W, 1550 W, 230V, 860 m³/h, 1820 m³/h

Stock information currently inaccessible
RS Stock No.:
247-2161
Mfr. Part No.:
NSYCU1K5R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

1200 W, 1550 W

Air Flow

860 m³/h, 1820 m³/h

Noise Level

65dB

Internal Circuit Air Flow

860m³/h

Input Power Rating

810 W, 930 W

External Circuit Air Flow

1820m³/h

Supply Voltage

230V

COO (Country of Origin):
IT
The Schneider Electric ClimaSys cooling unit used 1550 W of power and it controlled by electronic controller. It used steel material and it operates 230 V of voltage. Its cooling gas type is R134a and this is indoor type of installation.

Temperature setting range 20 to 50 °C
IP degree of protection IP54, IP34

Related links