Schneider Electric Enclosure Cooling Unit, 820W, 230V ac
- RS Stock No.:
- 211-2753
- Mfr. Part No.:
- NSYCU800R
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 211-2753
- Mfr. Part No.:
- NSYCU800R
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 820W | |
| Noise Level | 65dB | |
| Input Power Rating | 510W | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 820W | ||
Noise Level 65dB | ||
Input Power Rating 510W | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The units integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.
Several mounting solutions
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified

