Schneider Electric Enclosure Cooling Unit, 2900W, 400V ac

Stock information currently inaccessible
RS Stock No.:
211-2748
Mfr. Part No.:
NSYCU3K3P4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Cooling Power

2900W

Noise Level

70dB

Input Power Rating

1220W

Supply Voltage

400V ac

COO (Country of Origin):
IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The unit’s integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.

Several mounting solutions
Enhanced protection
Precision of temperature control
Simplicity
UL, CE, EAC Certified