Siemens Momentary Control Station Switch

RS Stock No.:
846-8952
Mfr. Part No.:
50HA3E1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Push Button Material

Thermoplastic

Push Button Actuation

Momentary

Width

8-1/8in

Maximum Current

10A

Maximum AC Voltage

600V

Terminal Type

Screw

RoHS Status: Not Applicable

COO (Country of Origin):
MX