Siemens Enclosed Push Button, IP65
- RS Stock No.:
- 742-9322
- Mfr. Part No.:
- 3SB3801-0DD3
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.87
(exc. VAT)
£40.64
(inc. VAT)
- RS Stock No.:
- 742-9322
- Mfr. Part No.:
- 3SB3801-0DD3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Length | 85mm | |
| Width | 85mm | |
| Depth | 64mm | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 230V | |
| Maximum DC Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Length 85mm | ||
Width 85mm | ||
Depth 64mm | ||
Terminal Type Screw | ||
Maximum AC Voltage 230V | ||
Maximum DC Voltage 24V | ||
- COO (Country of Origin):
- DE
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

