Siemens Enclosed Push Button, IP65
- RS Stock No.:
- 742-9310
- Mfr. Part No.:
- 3SB3801-0DA3
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 742-9310
- Mfr. Part No.:
- 3SB3801-0DA3
- Brand:
- Siemens
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
| Brand | Siemens | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Length | 85mm | |
| Width | 85mm | |
| Depth | 64mm | |
| Maximum DC Voltage | 24V | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Length 85mm | ||
Width 85mm | ||
Depth 64mm | ||
Maximum DC Voltage 24V | ||
Terminal Type Screw | ||
Maximum AC Voltage 230V | ||
- COO (Country of Origin):
- DE
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.