Schneider Electric Maintained Bistable Biometric Switch, IP65
- RS Stock No.:
- 684-3705
- Mfr. Part No.:
- XB5S1B2L2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£430.76
(exc. VAT)
£516.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £430.76 |
*price indicative
- RS Stock No.:
- 684-3705
- Mfr. Part No.:
- XB5S1B2L2
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5S | |
| Push Button Material | PA 66 | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Maintained | |
| Maximum Current | 200mA | |
| Terminal Type | Cable | |
| Maximum DC Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5S | ||
Push Button Material PA 66 | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Maintained | ||
Maximum Current 200mA | ||
Terminal Type Cable | ||
Maximum DC Voltage 24V | ||
- COO (Country of Origin):
- FR
