Steute Push Push Push Button Control Station - Wireless, Thermoplastic, Grey, Red, 1, 2, 3, 4, IP54
- RS Stock No.:
- 136-5933
- Mfr. Part No.:
- RF HB SW868-4CH
- Brand:
- Steute
Stock information currently inaccessible
- RS Stock No.:
- 136-5933
- Mfr. Part No.:
- RF HB SW868-4CH
- Brand:
- Steute
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Series | RF HB | |
| Push Button Marking | 1, 2, 3, 4 | |
| Push Button Colour | Grey, Red | |
| Enclosure Colour | Grey, Red | |
| Contact Configuration | Wireless | |
| Enclosure Material | Thermoplastic | |
| IP Rating | IP54 | |
| Push Button Actuation | Push Push | |
| Length | 48.2mm | |
| Width | 30mm | |
| Depth | 87.9mm | |
| Maximum Operating Temperature | +65°C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Series RF HB | ||
Push Button Marking 1, 2, 3, 4 | ||
Push Button Colour Grey, Red | ||
Enclosure Colour Grey, Red | ||
Contact Configuration Wireless | ||
Enclosure Material Thermoplastic | ||
IP Rating IP54 | ||
Push Button Actuation Push Push | ||
Length 48.2mm | ||
Width 30mm | ||
Depth 87.9mm | ||
Maximum Operating Temperature +65°C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
