Rittal Push Button Enclosure - 22.5mm Diameter
- RS Stock No.:
- 860-4199
- Mfr. Part No.:
- PB02305S14
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 860-4199
- Mfr. Part No.:
- PB02305S14
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Cutout Diameter | 22.5 mm, 30.5mm | |
| IP Rating | IP55 | |
| Depth | 69 mm, 88.9mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Cutout Diameter 22.5 mm, 30.5mm | ||
IP Rating IP55 | ||
Depth 69 mm, 88.9mm | ||
- COO (Country of Origin):
- US
