Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 1 Hole 22mm Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-0769
Mfr. Part No.:
XAPE301
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Marking

None

Enclosure Material

Aluminium

Length

72mm

Width

72mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy