Rose Black, White Polyamide CS Push Button Enclosure - 3 Hole 22mm Diameter
- RS Stock No.:
- 770-9313
- Mfr. Part No.:
- 31100203
- Brand:
- Rose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-9313
- Mfr. Part No.:
- 31100203
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Series | CS | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 3 | |
| Enclosure Colour | Black, White | |
| Enclosure Material | Polyamide | |
| IP Rating | IP65 | |
| Length | 160mm | |
| Width | 110mm | |
| Depth | 85mm | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 110 x 160 x 85mm | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Series CS | ||
Cutout Diameter 22mm | ||
Number of Cutouts 3 | ||
Enclosure Colour Black, White | ||
Enclosure Material Polyamide | ||
IP Rating IP65 | ||
Length 160mm | ||
Width 110mm | ||
Depth 85mm | ||
Minimum Operating Temperature -20°C | ||
Dimensions 110 x 160 x 85mm | ||
