Rose Polyamide CS Push Button Enclosure - 1 Hole 22mm Diameter
- RS Stock No.:
- 770-9307
- Mfr. Part No.:
- 31100101
- Brand:
- Rose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 770-9307
- Mfr. Part No.:
- 31100101
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Series | CS | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Material | Polyamide | |
| IP Rating | IP65 | |
| Length | 110mm | |
| Width | 110mm | |
| Depth | 85mm | |
| Dimensions | 110 x 110 x 85mm | |
Select all | ||
|---|---|---|
Brand Rose | ||
Series CS | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Material Polyamide | ||
IP Rating IP65 | ||
Length 110mm | ||
Width 110mm | ||
Depth 85mm | ||
Dimensions 110 x 110 x 85mm | ||
Rose IP65 CS Boxes
The Rose CS Box is a durable polyamide enclosure designed to house 22.5mm control switches and pilot lamps. The base of the control station enclosure is jet black (RAL 9005), and the top is light grey (RAL 7035). The CS Box is an industrial enclosure with high impact and surface resistance as well as a good flammability rating making it ideally suited to commercial and heavy industry applications.
Lid mounting or base mounting
Available with or without 22.5mm lid holes
Gland holes M20 / M25 on two sides
IP65 protection
Impact resistance of 7 Joule
Surface resistance of 1012 Ohm
UL 94 V-2 flammability rating
Temperature range of -20 to +60°C
Available with or without 22.5mm lid holes
Gland holes M20 / M25 on two sides
IP65 protection
Impact resistance of 7 Joule
Surface resistance of 1012 Ohm
UL 94 V-2 flammability rating
Temperature range of -20 to +60°C
Standards
EN 60529, EN 60079-0, IEC 60093.
Control Station / Equipment Boxes
