Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 6 Hole 22mm Diameter

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
746-9374
Mfr. Part No.:
XAPM3206H29
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

6

Enclosure Colour

Blue

Enclosure Marking

None

Enclosure Material

Metal

Length

175mm

Width

80mm

Depth

49mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

49 x 175 x 80mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy