Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 4 Hole 22mm Diameter
- RS Stock No.:
- 609-9848
- Mfr. Part No.:
- XAPM3204
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-9848
- Mfr. Part No.:
- XAPM3204
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XAP | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 4 | |
| Enclosure Colour | Blue | |
| Enclosure Marking | None | |
| Enclosure Material | Metal | |
| Length | 175mm | |
| Width | 80mm | |
| Depth | 49mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 49 x 175 x 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XAP | ||
Cutout Diameter 22mm | ||
Number of Cutouts 4 | ||
Enclosure Colour Blue | ||
Enclosure Marking None | ||
Enclosure Material Metal | ||
Length 175mm | ||
Width 80mm | ||
Depth 49mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 49 x 175 x 80mm | ||
