Eaton Plastic Moeller® Series M22 Surface Mounting Enclosure - 1 Hole
- RS Stock No.:
- 766-912
- Mfr. Part No.:
- EP-401628
- Brand:
- Eaton
Subtotal (1 unit)*
£16.65
(exc. VAT)
£19.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.65 |
*price indicative
- RS Stock No.:
- 766-912
- Mfr. Part No.:
- EP-401628
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surface Mounting Enclosure | |
| Series | Moeller® Series M22 | |
| Number of Cutouts | 1 | |
| Enclosure Material | Plastic | |
| Standards/Approvals | cULus | |
| For Use With | M22-AI | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surface Mounting Enclosure | ||
Series Moeller® Series M22 | ||
Number of Cutouts 1 | ||
Enclosure Material Plastic | ||
Standards/Approvals cULus | ||
For Use With M22-AI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton M22 Series Surface Mounting Enclosure for Advanced Indicator, IP66, IP69, Grey - EP-401628
This surface mounting enclosure houses an Advanced operator Interface for industrial control applications. It provides a protected mounting location for panel components where conventional mounting arrangements are unsuitable. The enclosure is designed for use in demanding industrial environments while supporting straightforward installation.
Features and Benefits:
• IP66 and IP69 protection reduces dust and water ingress
• 22.5mm mounting opening fits compatible operator interfaces
• Plastic enclosure provides lightweight mechanical protection
• Multiple M20 cable entries simplify cable routing
• Single mounting location supports Compact installations
• 22.5mm mounting opening fits compatible operator interfaces
• Plastic enclosure provides lightweight mechanical protection
• Multiple M20 cable entries simplify cable routing
• Single mounting location supports Compact installations
Applications
• Suitable for mounting operator interfaces on machinery
• Ideal for industrial control panel installations
• Used with outdoor automation equipment
• Can be used for machine control and monitoring systems
• Ideal for industrial control panel installations
• Used with outdoor automation equipment
• Can be used for machine control and monitoring systems
What type of device is it designed to accommodate?
It is intended for one compatible 22.5mm Advanced operator interface.
What are its overall dimensions?
It measures 120mm wide, 80mm high and 56mm deep.
What colour is the enclosure?
The housing and cover are finished in grey with RAL7035 colouring.
What operating temperature range is supported?
It is suitable for ambient temperatures from -25°C to +70°C.
Related links
- Eaton Plastic Push Button Enclosure - 1 Hole
- Eaton White, Black Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton Black, White Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton Grey Plastic M22 Control Station Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey, Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Control Station Enclosure - 1 Hole 22 mm Diameter


