Phoenix Contact SAC-3P-100.0-PVC/0.25 Actuator/Sensor Cable, 3 Cores, 0.25 mm², 100m, Black PVC Sheath, 24 AWG

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
853-0981
Mfr. Part No.:
1501854
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-100.0-PVC/0.25

Number of Cores

3

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Length

100m

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Insulation Material

PVC

Minimum Operating Temperature

-25°C

Conductor Resistance

78 Ω/km

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy