Igus chainflex CF130.UL Control Cable, 7 Cores, 0.75mm² 18 AWG, Unscreened, 10 m, Grey PVC Sheath
- RS Stock No.:
- 502-2881
- Mfr. Part No.:
- CF130.07.07.UL
- Brand:
- Igus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 502-2881
- Mfr. Part No.:
- CF130.07.07.UL
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF130.UL | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8mm | |
| Cable Length | 10m | |
| Voltage | 500V | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF130.UL | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8mm | ||
Cable Length 10m | ||
Voltage 500V | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1
Related links
- Igus Chainflex CF130.UL Control Cable 0.75mm² 18 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.75mm² 18 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.75mm² 18 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF130.UL Control Cable 0.75mm² 18 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF130.UL Control Cable 0.75mm² 18 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.75mm² 18 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.75mm² 18 AWG 25 m, Grey Thermoplastic Elastomer Sheath
