TE Connectivity 100E Control Cable, 2 Cores, 1 mm², ECO, Screened, 100m, Black Low Smoke Zero Halogen (LSZH) Sheath, 17
- RS Stock No.:
- 136-5949
- Mfr. Part No.:
- 100E1131-1.00-9/9/9-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£220.42
(exc. VAT)
£264.50
(inc. VAT)
- RS Stock No.:
- 136-5949
- Mfr. Part No.:
- 100E1131-1.00-9/9/9-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 100E | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1 mm² | |
| American Wire Gauge | 17 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Sheath Colour | Black | |
| Control Cable Type | ECO | |
| Screen Type | Braid, Foil | |
| Screened/Unscreened | Screened | |
| Outer Diameter | 5.2mm | |
| Length | 100m | |
| Minimum Bend Radius | 10 x Diameter | |
| Voltage Rating | 300 V | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -30°C | |
| Drain Wire | No | |
| Insulation Material | LSZH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 100E | ||
Number of Cores 2 | ||
Cross Sectional Area 1 mm² | ||
American Wire Gauge 17 AWG | ||
Conductor Material Copper | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Sheath Colour Black | ||
Control Cable Type ECO | ||
Screen Type Braid, Foil | ||
Screened/Unscreened Screened | ||
Outer Diameter 5.2mm | ||
Length 100m | ||
Minimum Bend Radius 10 x Diameter | ||
Voltage Rating 300 V | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -30°C | ||
Drain Wire No | ||
Insulation Material LSZH | ||

