TE Connectivity Control Cable, 1 Cores, Railway, 100m, White ETFE Sheath, 22 AWG
- RS Stock No.:
- 113-5845
- Mfr. Part No.:
- M27500-22SB2T23
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 113-5845
- Mfr. Part No.:
- M27500-22SB2T23
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 1 | |
| Length | 100m | |
| Control Cable Type | Railway | |
| Sheath Colour | White | |
| American Wire Gauge | 22 AWG | |
| Outer Diameter | 2.05mm | |
| Sheath Material | ETFE | |
| Standards Met | NEMA-WC-27500 | |
| Insulation Material | ETFE | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 600 V | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 1 | ||
Length 100m | ||
Control Cable Type Railway | ||
Sheath Colour White | ||
American Wire Gauge 22 AWG | ||
Outer Diameter 2.05mm | ||
Sheath Material ETFE | ||
Standards Met NEMA-WC-27500 | ||
Insulation Material ETFE | ||
Conductor Material Tinned Copper | ||
Voltage Rating 600 V | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- MX
Note
NAVAIR has authorised the release of the material identified above on the understanding that all customers are aware of the following.
Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):
(i) ARE NOT qualified by the Qualifying Agency
(ii) ARE NOT currently listed on the Qualifying Agencys Qualified Product List
(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.
Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.
Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):
(i) ARE NOT qualified by the Qualifying Agency
(ii) ARE NOT currently listed on the Qualifying Agencys Qualified Product List
(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.
Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.

