2 Core M27500 airframe cable 20AWG 100m
- RS Stock No.:
- 113-5836
- Mfr. Part No.:
- M27500-20MH2T08
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 113-5836
- Mfr. Part No.:
- M27500-20MH2T08
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| American Wire Gauge | 20 AWG | |
| Conductor Material | Copper | |
| Sheath Colour | White | |
| Outer Diameter | 4.57mm | |
| Length | 100m | |
| Voltage Rating | 600 V ac | |
| Standards Met | NEMA-WC-27500 | |
| Maximum Operating Temperature | +150°C | |
| Core Strands | 19 / 32 AWG | |
| Insulation Material | Polyalkene | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
American Wire Gauge 20 AWG | ||
Conductor Material Copper | ||
Sheath Colour White | ||
Outer Diameter 4.57mm | ||
Length 100m | ||
Voltage Rating 600 V ac | ||
Standards Met NEMA-WC-27500 | ||
Maximum Operating Temperature +150°C | ||
Core Strands 19 / 32 AWG | ||
Insulation Material Polyalkene | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- MX
