Helukabel 19 Cable, 2 Cores, 1mm² 20 AWG, Screened, 100 m, Grey Polyurethane Sheath
- RS Stock No.:
- 675-161
- Mfr. Part No.:
- 19120
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
£751.43
(exc. VAT)
£901.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £751.43 | £7.514 |
*price indicative
- RS Stock No.:
- 675-161
- Mfr. Part No.:
- 19120
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | 19 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 8.1mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 47100 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | DIN EN 60332-1-2 | |
| Core Strands | 20 | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series 19 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 8.1mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 47100 | ||
Cable CSA 1mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour DIN EN 60332-1-2 | ||
Core Strands 20 | ||
- COO (Country of Origin):
- DE
The Helukabel drag chain compatible cable is expertly crafted to deliver optimum flexibility and durability in dynamic environments. Designed for permanent flexible operations in machinery, machine tools, and robotic technologies, this cable excels in areas where high-frequency electrical influences may disrupt signal transmission. Its robust PP core insulation and an abrasion-resistant PUR outer sheath ensure longevity and reliability. Additionally, this cable is Ideal for multi-shift operations and can withstand harsh weather conditions, making it a versatile solution for various industrial applications.
Resistant to oil UV radiation ozone and various chemicals
Temperature range of -30°C to +70°C for flexible applications
Highly abrasion-resistant notch-resistant and tear-resistant design
Halogen-free materials for enhanced safety and environmental compliance
Copper wire structure ensures efficient conductivity and low coupling resistance
Flexible core insulation supports dynamic movements and reduces wear
Overall screen with an EMC-preferred design optimises electromagnetic compatibility
Fleece wrapping enhances mechanical protection and durability
Available with colour-coded core identification for easy installation
Length marking provided for precise measurements
Related links
- Helukabel PURo-OZ Cable 1mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 1mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURö-JZ-HF-YCP Flexible Cable 1mm² Grey Polyurethane Sheath
- Helukabel OZ-500 Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-OZ-HF Flexible Cable 1mm², Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 1mm² Grey Polyurethane Sheath

