Phoenix Contact KC Cable, Screened, 1 m, Orange Polyurethane Sheath
- RS Stock No.:
- 522-358
- Mfr. Part No.:
- 1627298
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£55.21
(exc. VAT)
£66.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.21 |
*price indicative
- RS Stock No.:
- 522-358
- Mfr. Part No.:
- 1627298
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | KC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Screened | |
| Cable Length | 1m | |
| Outside Diameter | 21.4mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60811 2 1, UL AWM style 20234 / 10492, IEC 60332 1 2 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1-2, Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series KC | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Screened/Unscreened Screened | ||
Cable Length 1m | ||
Outside Diameter 21.4mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60811 2 1, UL AWM style 20234 / 10492, IEC 60332 1 2 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1-2, Flame Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hybrid cable has a length of 1 meter and is shielded for enhanced protection against interference. The outer sheath is orange, making it easily identifiable in various industrial and electronic applications.
100 Mbps data transmission
Nominal voltage is 1000 V
Related links
- Lapp Servo Control Cable 1.5 mm² CSA 16 AWG 100 m, Orange Polyurethane Sheath
- Lapp Servo Control Cable 4 mm² CSA 12 AWG 100 m, Orange Polyurethane Sheath
- Lapp Servo Control Cable 2.5 mm² CSA 14 AWG 50 m, Orange Polyurethane Sheath
- Molex 120108 Ethernet Cable 1 m, Green Thermoplastic Polyurethane Sheath
- Helukabel H05BQ Control Cable 0.75mm² 19 AWG Orange Polyurethane Sheath
- Helukabel H05BQ Control Cable 1mm² 18 AWG Orange Polyurethane Sheath
- Lapp ÖLFLEX SERVO FD Control Cable 50 m Orange Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 22 AWG 1 m, Purple Polyurethane Sheath
