Stock information currently inaccessible
- RS Stock No.:
- 126-8852
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminal Type | Banana | |
| Supply Voltage | 220V ac | |
| Height | 51mm | |
| Length | 51mm | |
| Width | 76mm | |
| Complies with EN 61340-5-1 | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminal Type Banana | ||
Supply Voltage 220V ac | ||
Height 51mm | ||
Length 51mm | ||
Width 76mm | ||
Complies with EN 61340-5-1 Yes | ||
RoHS Status: Exempt
