Schneider Electric TeSys D LC1D Contactor, 115 V ac Coil, 3-Pole, 40 A, 15 kW, 3NO, 300 V dc, 690 V ac

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
845-1752
Mfr. Part No.:
LC1D256FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

115 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Range

TeSys D

Power Rating

15 kW

Series

LC1D

Normal State Configuration

3NO

Terminal Type

Lug Ring Terminal

Width

45mm

Length

85mm

Depth

92mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy