- RS Stock No.:
- 845-0107
- Mfr. Part No.:
- LC2D1506F7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-0107
- Mfr. Part No.:
- LC2D1506F7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Range | TeSys D |
Series | LC2D |
Power Rating | 100 kW |
Function | Reversing |
Terminal Type | Lug Ring Terminal / Bus Bar |
Length | 158mm |
Width | 266mm |
Depth | 148mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 845-0107
- Mfr. Part No.:
- LC2D1506F7
- Brand:
- Schneider Electric