TE Connectivity P40 Series Contactor, 110 V ac Coil, 3-Pole, 40 A, 1NO
- RS Stock No.:
- 782-3043
- Mfr. Part No.:
- P40P42A12P1-120
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 782-3043
- Mfr. Part No.:
- P40P42A12P1-120
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 40 A | |
| Series | P40 | |
| Normal State Configuration | 1NO | |
| Terminal Type | Quick Connect | |
| Maximum Operating Temperature | +65°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 40 A | ||
Series P40 | ||
Normal State Configuration 1NO | ||
Terminal Type Quick Connect | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
