TE Connectivity 3100 Series Series Contactor, 24 V ac Coil, 1-Pole, 30 A, 1NO
- RS Stock No.:
- 782-3024
- Mfr. Part No.:
- 3100-15Q2999
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-3024
- Mfr. Part No.:
- 3100-15Q2999
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 1 | |
| Contact Current Rating | 30 A | |
| Series | 3100 Series | |
| Normal State Configuration | 1NO | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24 V ac | ||
Number of Poles 1 | ||
Contact Current Rating 30 A | ||
Series 3100 Series | ||
Normal State Configuration 1NO | ||
Terminal Type Quick Connect | ||
