TE Connectivity 3100 Series Series Contactor, 24 V ac Coil, 2-Pole, 30 A, 1NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-3021
Mfr. Part No.:
3100-20Q6999
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24 V ac

Number of Poles

2

Contact Current Rating

30 A

Series

3100 Series

Normal State Configuration

1NO

Terminal Type

Quick Connect

COO (Country of Origin):
MX