TE Connectivity 3100 Series Series Contactor, 230 V ac Coil, 1-Pole, 25 A, 1NO

Bulk discount available

Subtotal (1 unit)*

£15.87

(exc. VAT)

£19.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£15.87
10 - 24£14.80
25 - 49£13.88
50 - 149£12.94
150 +£12.14

*price indicative

RS Stock No.:
782-3015
Mfr. Part No.:
3100-15U1999
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

230 V ac

Number of Poles

1

Contact Current Rating

25 A

Series

3100 Series

Normal State Configuration

1NO

Terminal Type

Quick Connect