Eaton DILMT7 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 660V

RS Stock No.:
201-7641
Mfr. Part No.:
190979 DILMT12(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

660V

Contact Current

12A

Power Rating

5.5kW

Series

DILMT7

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Operational Current Ie

12A

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, EN, IEC, UL

Length

71mm

Depth

78mm

Width

27mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d

Maximum rating for three phase motors 50 to 60Hz

AC operation Voltage

-40 to 80°C storage temperature

Screw type of electrical connection of main circuit

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy