TE Connectivity 2-161840 Connector, 32V Coil, 2-Pole, 300 A, 600V

Subtotal (1 unit)*

£4,426.91

(exc. VAT)

£5,312.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,426.91

*price indicative

RS Stock No.:
817-055
Mfr. Part No.:
2-1618404-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Coil Voltage

32V

Number of Poles

2

Contact Voltage

600V

Contact Current

300A

Series

2-161840

Mount Type

Screw

Terminal Type

Screw

Length

3.79in

Width

2.79in

Depth

3.79in

COO (Country of Origin):
US
The TE Connectivity high voltage DC contactor is designed for aerospace and commercial applications, featuring Advanced hot switching performance to meet demanding operational requirements across a range of voltages.

Hermetically sealed for reliable performance in harsh environments

Supports up to 300 Amps at voltage ratings of 12-600 Vdc

Mechanical life of 100,000 cycles ensures durability and long-term reliability

Integrated Coil economizer reduces energy consumption during operation

Bidirectional switching capability enhances versatility in applications